kwb 483900 hand sander 40x303mm belts dual ends easy belt change

MPN
483900
Brand
KWB
EAN-13
4009314839005
Order Code
04-8300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.79 £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 483900 hand sander is designed for use with 40 x 303 mm sanding belts. Manufactured by kwb, this tool is ideal for smoothing and finishing surfaces on wood and metal. It is commonly used in DIY projects and professional workshops.
Type Hand sander
Dim (L x W) 303 mm x 40 mm
Length 303mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot