kwb 44720 Concrete Twist Drill Bit 12mm 138mm black ISO 5468

MPN
044720
Brand
KWB
EAN-13
4009310447204
Order Code
04-7695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 044720 Chromium molybdenum steel concrete twist drill bit features a 12 mm diameter with a total length of 138 mm and a cylinder shank. It is designed to effectively drill into masonry, stone, and brickwork surfaces. Typical applications include concrete and stone drilling tasks, making it ideal for construction and renovation projects.
Type Concrete twist drill bit
Diameter 10mm
Length 90mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 84g

Reviews

Be the first to submit a review

Trustpilot