kwb 44650 Concrete Twist Drill Bit 5mm x 85mm for impact Drills

MPN
044650
Brand
KWB
EAN-13
4009310446504
Order Code
04-7689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The kwb 044650 drill bit is made of chromium molybdenum steel, ensuring durability and strength. It features a total length of 85 mm with a cylinder shank and a 5 mm diameter, suitable for precision drilling. Ideal for masonry, stone, and brickwork, this concrete twist drill bit is perfect for various construction applications.
Type Concrete twist drill bit
Diameter 4.6mm
Length 50mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 17g

Reviews

Be the first to submit a review

Trustpilot