kwb 42928 Douglas & Irwin Drill Bits 235mm precision Wood Drilling

MPN
042928
Brand
KWB
EAN-13
4009310429286
Order Code
04-7682
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £27.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 042928 Douglas & Irwin wood drill bit is a 28 mm tool, with a total length of 235 mm and a 1/4 inch shank, designed for precise timber drilling. Manufactured by kwb, it is a high-quality bit suitable for professional applications in woodworking and construction. Its robust design makes it ideal for creating clean and accurate holes in various types of wood.
Type Douglas & Irwin bits
Diameter 28mm
Length 235mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot