kwb 42908 Snake Drills 8mm 235mm CV-steel for crack-free Wood Drilling

MPN
042908
Brand
KWB
EAN-13
4009310429088
Order Code
04-7678
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £17.24 £14.65
10+ £13.87
50+ £13.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb Douglas & Irwin bit is a wood twist drill bit measuring 8 mm in diameter with a total length of 235 mm. Ideal for drilling into timber, this precision tool features a 1/4 inch (6.3 mm) shaft. It is commonly used in carpentry and woodworking applications for creating clean, accurate holes.
Type Douglas & Irwin bits
Diameter 8mm
Length 235mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot