Christmas Opening Hours and Delivery Dates here

kwb 42820 Douglas & Irwin Bits 20mm 165mm super sharp Hex shank japan

Order Code:

04-7674

Brand: KWB MPN: 042820 EAN-13: 4009310428203
  • Country of Origin: Japan
  • View All

Discontinued


The kwb 042820 Douglas & Irwin bits is a high-quality wood twist drill bit designed for precision drilling in timber. It features a 20 mm diameter, a total length of 165 mm, and a standard 1/4" (6.3 mm) shank. This durable drill bit is ideal for both professional woodworking and DIY home improvement projects.
Type Douglas & Irwin bits
Diameter 20mm
Cutting Length 95mm
Overall Length 165mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Trustpilot