kwb 424290 HSS titanium Metal Twist Drill set 20-piece 0.3-1.6mm

MPN
424290
Brand
KWB
EAN-13
4009314242904
Order Code
04-8232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The kwb 424290 is a 20-piece HSS Titanium Metal twist drill bit set designed for precision drilling in metal, steel, and sheet metal. Manufactured by kwb, this set features M2 DIN 338 cylinder shank bits, making it suitable for various machining applications. Ideal for both professional and DIY use, this set ensures durability and efficiency in metalworking tasks.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 36g

Reviews

Be the first to submit a review

Trustpilot