kwb 42420 Douglas & Irwin Drill Bit 20mm 460mm CV steel black 1pc

MPN
42420
Brand
KWB
EAN-13
4009310424205
Order Code
04-8231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.69
10+ £17.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 42420 Douglas & Irwin bit is a 20 mm wood drill bit with a total length of 460 mm, designed for precision drilling in timber. It features a robust twist design for efficient chip removal. Ideal for woodworking and carpentry applications, this Lewis drill bit offers durability and accuracy.
Type Douglas & Irwin bits
Diameter 20mm
Length 460mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot