kwb 424140 HSS Metal Twist Drill set 13-pc steam-tempered for Metals

MPN
424140
Brand
KWB
EAN-13
4009314241402
Order Code
04-8229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.70
10+ £8.15
50+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 424140 HSS Metal Twist Drill Bit Set includes 13 pieces designed for efficient metal drilling. Made to DIN 338 standards, this set features cylinder shank bits ideal for machining tasks. Commonly used in metalworking, these durable drill bits are suitable for steel and sheet metal applications.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 204g

Reviews

Be the first to submit a review

Trustpilot