kwb 423140 HSS Metal Drill Bit Set 6-piece 2-8mm DIN 338 Steam-tempered

MPN
423140
Brand
KWB
EAN-13
4009314231403
Order Code
04-8228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 423140 HSS Metal twist drill bit set is a 6-piece set with sizes ranging from 2 mm to 8 mm. The high-speed steel construction makes it suitable for drilling into metal and sheet metal. Ideal for machining applications, it features a DIN 338 cylinder shank for standard compatibility.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 100g

Reviews

Be the first to submit a review

Trustpilot