kwb 421944 Metal Twist Drill Bit set 19 pc sturdy Metal cassette

MPN
421944
Brand
KWB
EAN-13
4009314219449
Order Code
04-8223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 421944 Metal twist drill bit set consists of 19 pieces designed for precise drilling in metal and steel. These high-speed steel bits are ideal for use in machining applications and fit standard cylinder shank drills. Suitable for professionals, the set is perfect for working on sheet metal and other metal materials.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 615g

Reviews

Be the first to submit a review

Trustpilot