kwb 421600 Drill Bit set 13-piece HSS-Co M35 alloy precision-ground 135°

MPN
421600
Brand
KWB
EAN-13
4009314216004
Order Code
04-8220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The kwb 421600 Metal twist drill bit set is a 13-piece HSS-Co set designed for machining metal with precision. Made from M35 high-speed steel, it features a DIN 338 cylinder shank for excellent durability and performance. Typically used for drilling in steel and sheet metal, it's ideal for both DIY enthusiasts and professional machinists.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 119g

Reviews

Be the first to submit a review

Trustpilot