kwb 421103 HSS Metal Twist Drill Bit set 3mm Hex chuck DIN 1412 C

MPN
421103
Brand
KWB
EAN-13
4009314211030
Order Code
04-8214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The kwb 421103 HSS Metal Twist Drill Bit Set features a 3 mm diameter and a total length of 79 mm, compliant with DIN 1412 C standards. Ideal for machining applications, this steel drill bit efficiently penetrates metal and sheet materials. It offers precise performance in construction and DIY projects.
Type Metal twist drill bit set
Diameter 3mm
Cutting Length 45mm
Overall Length 79mm
DIN Standard DIN 1412 C
Material HSS
Tip Angle 135°
Tool Holder 1/4" (6.3 mm)
Weight 13g

Reviews

Be the first to submit a review

Trustpilot