kwb 421102 Metal Twist Drill Bit 2mm 67mm 1/4" Hex chuck HSS right-cut

MPN
421102
Brand
KWB
EAN-13
4009314211023
Order Code
04-8213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The kwb 421102 HSS metal twist drill bit, manufactured by kwb, features a 2 mm diameter and a total length of 67 mm, conforming to DIN 1412 C standards. It is designed for precision drilling in metal, making it suitable for tasks involving steel and sheet metal. Ideal for machining applications, this drill bit is part of kwb's high-quality machining tools.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 35mm
Overall Length 67mm
DIN Standard DIN 1412 C
Material HSS
Tip Angle 135°
Tool Holder 1/4" (6.3 mm)
Weight 13g

Reviews

Be the first to submit a review

Trustpilot