kwb 41016 Masonry Twist Drill Bit 16mm Carbide-tipped impact-resistant

MPN
41016
Brand
KWB
EAN-13
4009310410161
Order Code
04-8208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 41016 masonry twist drill bit features a 16 mm diameter and a total length of 200 mm, offering durability and precision in demanding applications. With its cylinder shank, it is designed for efficient drilling in materials such as brickwork and stone. Ideal for both professional and DIY use, this tool excels in creating clean, precise holes in masonry surfaces.
Type Masonry twist drill bit
Diameter 10mm
Length 80mm
DIN Standard DIN ISO 5468
Material alloyed
Tool Holder Cylinder shank
Weight 173g

Reviews

Be the first to submit a review

Trustpilot