kwb 41010 masonry Twist Drill Bit 10mm x 200mm chip-free impact-resistant

MPN
41010
Brand
KWB
EAN-13
4009310410109
Order Code
04-8207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The kwb 41010 Masonry twist drill bit, manufactured by kwb, features a 10 mm diameter and a total length of 200 mm. With a cylinder shank, it is designed for efficient drilling into masonry, brickwork, and stone. This durable drill bit is ideal for professional and home use in construction and renovation projects.
Type Masonry twist drill bit
Diameter 10mm
Length 80mm
DIN Standard DIN ISO 5468
Material alloyed
Tool Holder Cylinder shank
Weight 97g

Reviews

Be the first to submit a review

Trustpilot