Kwb 407476 Blind Rivet 4mm X 16mm Aluminium 50 Pieces

MPN
407476
Brand
KWB
EAN-13
4009314074765
Order Code
16-6788
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.15
10+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Kwb 407476 serves as a highly reliable fastening solution within its category. These blind rivets have a diameter of 4 mm and a length of 16 mm, constructed from aluminium to ensure a lightweight yet durable build. Designed for ease of installation, they are ideal for use in applications where access is limited to one side of the assembly part. Given their composition, these rivets are particularly suitable for use in environments where resistance to corrosion and weight savings are critical, such as in automotive, aerospace, and electronic equipment assembly. Each package contains 50 pieces, offering an ample supply for various engineering tasks.
Type Blind rivet
Diameter 4mm
Length 16mm
Material Aluminium
Material (sleeve) Aluminium

Reviews

Be the first to submit a review

Trustpilot