kwb 407470 blind rivet aluminium 4mm x 10mm pack of 50 DIN 7337 compliant

MPN
407470
Brand
KWB
EAN-13
4009314074703
Order Code
04-8200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The kwb 407470 Blind rivet is manufactured by kwb and is available in a pack of 50 pieces. These rivets have a diameter of 4 mm and a length of 10 mm and are made entirely from aluminium, providing robust and lightweight fastening. They are typically used for joining metal sheets or assembling materials where access is only possible from one side.
Type Blind rivet
Diameter 4mm
Length 10mm
Material Aluminium
Dim (Ø x L) 4 mm x 10 mm

Reviews

Be the first to submit a review

Trustpilot