kwb 372253 Extension 75mm 3/8" CV-Steel matt chrome-plated Ball-protected

MPN
372253
Brand
KWB
EAN-13
4009313722537
Order Code
04-8153
Country of Origin
Taiwan

Discontinued


The kwb 372253 Extension is a 75 mm long screwdriver extension with a 3/8" (10 mm) drive. It features a 28 mm width, making it suitable for tasks requiring extended reach in tight spaces. This high-quality tool is ideal for mechanics and DIY enthusiasts working with various fasteners.
Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 75mm
Length 28mm
Spanner size 75mm

Trustpilot