kwb 318000 Centre Punch 120mm CV steel VPS GS tested

MPN
318000
Brand
KWB
EAN-13
4009313180009
Order Code
04-8121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.33
10+ £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The kwb 318000 is a versatile 120 mm centre punch tool. Known for its durability and precision. This tool is commonly used in woodworking and metalworking projects.
Type Centre Punch
Shank Diameter 10mm
Number of Pieces 1
Blade Material Steel
Length 120mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot