kwb 29120 Wood joint plates beech 12mm pegs 50 pcs 4mm thick

MPN
029120
Brand
KWB
EAN-13
4009310291203
Order Code
04-7635
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 029120 Peg is a 12 mm diameter peg available in a pack of 50 pieces. Manufactured by kwb, these pegs are durable and designed for versatile utility. They are typically used for secure attachments in woodworking and construction projects.
Type Peg
Material Wood
Content 50
Height 4mm
Length 12mm
Outside Ø 4mm

Reviews

Be the first to submit a review

Trustpilot