kwb 28560 Peg 200 pcs Wood anchor beech corrugated furniture connections

MPN
028560
Brand
KWB
EAN-13
4009310285608
Order Code
04-7630
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb Peg 028560 is a pack of 200 peg dowels measuring 30 mm in length and 6 mm in diameter. Made by kwb, these pegs offer a secure and sturdy solution for wood joining projects. They are typically used in furniture assembly and woodworking tasks.
Type Peg
Material Wood
(Ø) 6mm
Content 200
Dim (Ø x L) 6 mm x 30 mm
Length 30mm
Outside Ø 6mm

Reviews

Be the first to submit a review

Trustpilot