kwb 28016 Peg Dowel 1m Beech Wood grooved for uniform glue spread

MPN
028016
Brand
KWB
EAN-13
4009310280160
Order Code
04-7627
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 247 availableBack-order availability date - 03/12/2026

The kwb Peg 1 m, 16 mm is a high-quality fastening component. It is designed with durable materials for reliable use in construction and furniture assembly. This peg is ideal for securing connections in woodworking projects.
Type Peg
Material Wood
(Ø) 16mm
Dim (Ø x L) 16 mm x 1 m
Length 1m
Outside Ø 16mm

Reviews

Be the first to submit a review

Trustpilot