kwb 264680 Hammer Drill Bit SDS-Plus 20mm x 460mm self-centering tip

MPN
264680
Brand
KWB
EAN-13
4009312646803
Order Code
04-8099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.04 £11.93
10+ £11.22
50+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 264680 Hammer drill bit is designed for drilling into stone, masonry, and brickwork. It features a durable 40Cr steel construction with a total length of 460 mm and a 20 mm diameter, ensuring effective performance. Ideal for heavy-duty applications, this SDS-Plus bit is perfect for use in both professional and DIY projects.
Type Hammer drill bit
Diameter 20mm
Length 400mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 593g

Reviews

Be the first to submit a review

Trustpilot