kwb 264020 Hammer Drill Bit 40Cr steel 20mm x 450mm SDS-Plus

MPN
264020
Brand
KWB
EAN-13
4009312640207
Order Code
04-8098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £22.50 £19.12
10+ £18.22
50+ £18.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 264020 hammer drill bit is a 20 mm masonry drill bit, designed for use with hammer drills featuring an SDS-Plus shank. With a total length of 450 mm, it is ideal for drilling into stone, brickwork, and other masonry materials. This single piece tool is perfect for construction and renovation projects requiring precision and durability.
Type Hammer drill bit
Diameter 20mm
Length 400mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 581g

Reviews

Be the first to submit a review

Trustpilot