kwb 260504 Hammer Drill Bit 4mm 110mm SDS-Plus for Concrete Drilling

MPN
260504
Brand
KWB
EAN-13
4009312605046
Order Code
04-8082
Country of Origin
China
View Full Product Range (13)

Discontinued


The kwb hammer drill bit, model 260504, is crafted from durable 40Cr steel with a 4 mm diameter and a total length of 110 mm. It features an SDS-Plus shank for secure and efficient drilling. Ideal for masonry, stone, and brickwork applications, this drill bit is perfect for both professional and DIY projects.
Type Hammer drill bit
Diameter 4mm
Length 50mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 36g

Trustpilot