kwb 258806 HSS Metal Twist Drill set 6-piece 2-8mm right cut 130°

MPN
258806
Brand
KWB
EAN-13
4009312588066
Order Code
04-8080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £14.37
10+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb Metal Twist Drill Bit Set (258806) includes six precision-crafted M2 DIN 338 bits ranging from 2 mm to 8 mm, suitable for drilling metal and steel. This set is designed with a cylinder shank for stability and efficient material removal. Ideal for machining tasks, it finds typical applications in drilling through sheet metal and various steel materials.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 120g

Reviews

Be the first to submit a review

Trustpilot