kwb 258690 HSS Twist Drill Bit 9mm 125mm M2 DIN 338 helix for Metal

MPN
258690
Brand
KWB
EAN-13
4009312586901
Order Code
04-8077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 258690 Metal twist drill bit is a high-speed steel (HSS) tool with a 9 mm diameter and a total length of 125 mm. It features a DIN 338 cylinder shank, making it suitable for precision drilling in metal, sheet metal, and steel applications. Ideal for machining tasks, this durable and reliable drill bit is perfect for various industrial and DIY projects.
Type Metal twist drill bit
Diameter 9mm
Cutting Length 57mm
Overall Length 125mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 59g

Reviews

Be the first to submit a review

Trustpilot