kwb 258665 HSS Metal Twist Drill Bit 6.5mm 101mm length DIN 338

MPN
258665
Brand
KWB
EAN-13
4009312586659
Order Code
04-8074
Country of Origin
China

Discontinued


The kwb 258665 metal twist drill bit is designed with a 6.5 mm diameter and a total length of 101 mm, made from M2 high-speed steel. This durable drill bit adheres to DIN 338 standards and features a cylindrical shank for precise drilling. Ideal for machining applications, it is suitable for drilling into metal and sheet metal.
Type Metal twist drill bit
Diameter 6.5mm
Cutting Length 40mm
Overall Length 101mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 31g

Trustpilot