kwb 258660 HSS Twist Drill Bit 6mm 93mm M2 DIN 338 for Metal heat resistant

MPN
258660
Brand
KWB
EAN-13
4009312586604
Order Code
04-8073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 258660 metal twist drill bit is precision-engineered with a 6 mm diameter and a total length of 93 mm. Crafted from high-speed steel (HSS) conforming to DIN 338 standards, it features a cylinder shank for stability. Ideal for machining and drilling through steel or sheet metal, it provides reliable performance in industrial applications.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 36mm
Overall Length 93mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 25g

Reviews

Be the first to submit a review

Trustpilot