kwb 258645 HSS Metal Twist Drill Bit 4.5mm 130° point angle black

MPN
258645
Brand
KWB
EAN-13
4009312586451
Order Code
04-8071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The metal twist drill bit by kwb is made from HSS M2 steel and measures 4.5 mm in diameter with a total length of 80 mm. It features a cylindrical shank and complies with DIN 338 standards, making it suitable for precise machining tasks. This drill bit is ideal for drilling through metal and sheet metal materials.
Type Metal twist drill bit
Diameter 4.5mm
Cutting Length 28mm
Overall Length 80mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 18g

Reviews

Be the first to submit a review

Trustpilot