kwb 258642 HSS Metal Twist Drill Bit 4.2mm 75mm black optimised cut

MPN
258642
Brand
KWB
EAN-13
4009312586420
Order Code
04-8070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The kwb metal twist drill bit, model 258642, features a diameter of 4.2 mm and a total length of 75 mm, designed to the DIN 338 standard. Constructed from M2 high-speed steel, it is suitable for precision drilling in metal and sheet materials, offering durability and performance. Ideal for machining applications, it features a cylindrical shank that ensures compatibility with various standard drill chucks.
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 25mm
Overall Length 75mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 16g

Reviews

Be the first to submit a review

Trustpilot