kwb 258635 HSS Metal Twist Drill Bit 3.5mm for efficient Metal Drilling

MPN
258635
Brand
KWB
EAN-13
4009312586352
Order Code
04-8068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The kwb 258635 HSS metal twist drill bit is designed for high-speed machining with a diameter of 3.5 mm and a total length of 70 mm. Manufactured to DIN 338 standards, it has a cylindrical shank for precise drilling in steel and sheet metal applications. Ideal for professional and DIY tasks, this durable drill bit is perfect for creating clean, accurate holes in metal materials.
Type Metal twist drill bit
Diameter 3.5mm
Cutting Length 22mm
Overall Length 70mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 13g

Reviews

Be the first to submit a review

Trustpilot