kwb 258632 HSS Twist Drill Bit 3.2mm optimal for stainless steel

MPN
258632
Brand
KWB
EAN-13
4009312586321
Order Code
04-8066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The kwb metal twist drill bit, model 258632, is a high-speed steel (HSS) drill bit with a 3.2 mm diameter and a total length of 65 mm, featuring a cylindrical shank. Manufactured to DIN 338 standards, it is designed for precision drilling in sheet metal and other metalworking applications. This reliable machining tool is ideal for both professional and DIY projects requiring accurate and clean cuts.
Type Metal twist drill bit
Diameter 3.2mm
Cutting Length 20mm
Overall Length 65mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 12g

Reviews

Be the first to submit a review

Trustpilot