kwb 258625 Metal Twist Drill Bit 2.5mm 57mm HSS 130° point angle

MPN
258625
Brand
KWB
EAN-13
4009312586253
Order Code
04-8064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The kwb 258625 HSS metal twist drill bit is manufactured by kwb and features a cylinder shank with a total length of 57 mm and a diameter of 2.5 mm. Made from high-speed steel (M2), this drill bit is ideal for machining tasks involving sheet metal and other metal materials. Commonly used in various machining tools, it is suitable for precise drilling in professional and DIY applications.
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 15mm
Overall Length 57mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 11g

Reviews

Be the first to submit a review

Trustpilot