kwb 258620 HSS Twist Drill Bit 2mm 49mm long for stainless steel

MPN
258620
Brand
KWB
EAN-13
4009312586208
Order Code
04-8063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The kwb 258620 is a metal twist drill bit with a 2 mm diameter and a total length of 49 mm, featuring a cylinder shank for stability. Manufactured by kwb, it is made from high-speed steel, specifically M2 grade, compliant with DIN 338 standards. This drill bit is ideal for precise machining tasks on metal and sheet metal surfaces.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 13mm
Overall Length 49mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 9g

Reviews

Be the first to submit a review

Trustpilot