kwb 258615 HSS Metal Twist Drill Bit 1.5mm heat resistant DIN 338

MPN
258615
Brand
KWB
EAN-13
4009312586154
Order Code
04-8062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The kwb 258615 is a high-speed steel metal twist drill bit designed for precision drilling. With a 1.5 mm diameter and a total length of 40 mm, it features a cylinder shank suitable for machining applications. Ideal for drilling into sheet metal, it is a reliable tool for both industrial and DIY projects.
Type Metal twist drill bit
Diameter 1.5mm
Cutting Length 10mm
Overall Length 40mm
DIN Standard DIN 338
Material #####M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 9g

Reviews

Be the first to submit a review

Trustpilot