kwb 258610 HSS Metal Twist Drill Bit 1mm 34mm 130° point heat-resistant

MPN
258610
Brand
KWB
EAN-13
4009312586109
Order Code
04-8061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The kwb 258610 metal twist drill bit is a high-speed steel (HSS) tool with a total length of 34 mm and a 1 mm diameter, conforming to DIN 338 standards. Featuring a cylindrical shank, it is ideal for machining and drilling tasks on metal and sheet metal. Manufactured by kwb, this bit is suitable for both professional and DIY applications requiring precision and durability.
Type Metal twist drill bit
Diameter 1mm
Cutting Length 7mm
Overall Length 34mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 9g

Reviews

Be the first to submit a review

Trustpilot