kwb 248920 HSS-Co Drill set 19pc M35 DIN338 precision-ground bronze

MPN
248920
Brand
KWB
EAN-13
4009312489202
Order Code
04-8060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £27.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The kwb 248920 HSS-Co metal twist drill bit set includes 19 pieces and is manufactured with M35 high-speed steel for enhanced durability. This set, compliant with DIN 338 standards, is ideal for drilling through metal, steel, and sheet metal. Suitable for machining tasks, its precision-ground bits ensure efficient and accurate performance.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 442g

Reviews

Be the first to submit a review

Trustpilot