kwb 248650 HSS-Co Twist Drill Bit 5mm DIN 338 cobalt alloyed 5%

MPN
248650
Brand
KWB
EAN-13
4009312486508
Order Code
04-8056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The kwb 248650 HSS-Co Twist Drill Bit is a 5 mm, 86 mm long bit made from M35 high-speed steel, designed to meet DIN 338 standards. Its cylinder shank makes it suitable for precision machining in metal and sheet metal applications. Ideal for drilling tasks, this durable tool is essential for professionals working with tough materials.
Type Twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 16g

Reviews

Be the first to submit a review

Trustpilot