kwb 248642 Drill Bit 4.2mm 75mm HSS-Co M35 DIN 338 right-hand cut

MPN
248642
Brand
KWB
EAN-13
4009312486423
Order Code
04-8054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.05
10+ £2.85
50+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The kwb 248642 twist drill bit is designed for precision drilling in metal, made from HSS-Co with a 4.2 mm diameter and a total length of 75 mm. This M35 grade bit conforms to DIN 338 standards and features a cylinder shank for compatibility with standard drill chucks. Ideal for machining applications, it is suitable for drilling through steel and sheet metal.
Type Twist drill bit
Diameter 4.2mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 14g

Reviews

Be the first to submit a review

Trustpilot