Kwb 248625 Hss-Co Twist Drill Bit 2.5mm 57mm Length M35 Din 338 Cylinder Shank

MPN
248625
Brand
KWB
EAN-13
4009312486256
Order Code
16-6782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

KWB 248625 HSS-Co Twist Drill Bit is a precision-engineered tool designed for high-performance drilling. Made from M35 high-speed steel, this twist drill bit features a cobalt alloy composition that enhances heat resistance and tool longevity, making it particularly suited for drilling through tough materials such as stainless steel and cast iron. With a diameter of 2.5 mm and a total length of 57 mm, it is manufactured in accordance with DIN 338 specifications and features a cylinder shank for secure fitting in appropriate drill chucks, ensuring optimal rotational accuracy and stability. Typically employed in metalworking and construction industries, this drill bit is ideal for applications requiring precise holes in hard materials where standard bits may fail due to excessive wear or overheating.
Type Twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material HSS-Co
Pack Qty 1
Shank Diameter 2.5mm
Tip Angle 135°
Tool Holder Cylinder shank
Weight 10g

Reviews

Be the first to submit a review

Trustpilot