kwb 248065 HSS-Co Twist Drill Bit 6.5mm 135° point cobalt durable

MPN
248065
Brand
KWB
EAN-13
4009312480650
Order Code
04-8051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.35 £5.74
10+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 248065 HSS-Co twist drill bit, featuring a 6.5 mm diameter and total length of 101 mm, is ideal for precision drilling in metal. Made from M35 high-speed steel, it's designed for durability and efficiency. Suitable for use with machining tools, this drill bit is perfect for various metal and sheet metal applications.
Type Twist drill bit
Diameter 6.5mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 19g

Reviews

Be the first to submit a review

Trustpilot