kwb 248042 Twist Drill Bit 4.2mm HSS-Co DIN 338 self-centring 135° angle

MPN
248042
Brand
KWB
EAN-13
4009312480421
Order Code
04-8047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 248042 HSS-Co Twist drill bit is a high-performance machining tool predominantly used for drilling into metal and sheet metal. Featuring a 4.2 mm diameter and a total length of 75 mm, this M35 steel drill bit is designed for precision and durability. Its DIN 338 standard ensures compatibility with cylinder shank drills, making it ideal for both industrial and DIY applications.
Type Twist drill bit
Diameter 4.2mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 6g

Reviews

Be the first to submit a review

Trustpilot