kwb 248030 Twist Drill Bit 3mm HSS-Co DIN338 135° heat resistant

MPN
248030
Brand
KWB
EAN-13
4009312480308
Order Code
04-8045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The kwb 248030 is a high-speed steel cobalt (HSS-Co) twist drill bit with a 3 mm diameter and a total length of 61 mm, designed for precise and durable drilling. Manufactured according to DIN 338 standards, it features an M35 grade composition ideal for machining tough materials like steel and sheet metal. This drill bit is suitable for professionals seeking reliable performance in demanding metalworking applications.
Type Twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 2g

Reviews

Be the first to submit a review

Trustpilot