kwb 247210 chisel point Bit 250mm SDS Plus special steel low-wear

Order Code:

04-8038

Brand: KWB MPN: 247210 EAN-13: 4009312472105
  • Country of Origin: Italy
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £11.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The kwb 247210 Chisel Point Bit is a robust tool designed for precision chiselling, featuring a total length of 250 mm and compatible with SDS-Plus systems. Manufactured by kwb, this durable bit is ideal for breaking up concrete and masonry work. Its high-quality chisel point ensures efficient performance in construction and renovation tasks.
Type Point Chisel
Size 250mm
Material Steel
Material Suitability Concrete
Tool Holder SDS-Plus

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot