kwb 247185 chisel set 3-piece 140mm SDS-Plus chisels for stone/concrete

MPN
247185
Brand
KWB
EAN-13
4009312471856
Order Code
04-8035
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb 247185 Chisel set includes three pieces with widths of 40 mm and 20 mm, and a total length of 140 mm. Designed with an SDS-Plus shank, it is ideal for precise chiselling in masonry and concrete. Manufactured by kwb, this versatile chisel set is commonly used for demolition and renovation tasks.
Type Chisel set
Number of Pieces 3
Material Steel
Material Suitability Concrete
Tool Holder SDS-Plus
Total Length 140mm

Reviews

Be the first to submit a review

Trustpilot