kwb 244646 Hammer Drill Bit 16mm 460mm sds-plus vibration optimised

MPN
244646
Brand
KWB
EAN-13
4009312446465
Order Code
04-8031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £19.85 £16.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by kwb, this hammer drill bit features 40Cr steel construction with a 16 mm diameter and a total length of 460 mm. The SDS-Plus chuck type ensures efficient drilling through stone, masonry, and brickwork. It's an ideal tool for heavy-duty applications, providing precise and reliable performance for both professional and DIY projects.
Type Hammer drill bit
Diameter 16mm
Length 400mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 315g

Reviews

Be the first to submit a review

Trustpilot