kwb 243148 Hammer Drill Bit 18mm x 300mm SDS-Plus self-centering tip

MPN
243148
Brand
KWB
EAN-13
4009312431485
Order Code
04-8028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £22.65 £19.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 243148 drill bit is a strong and durable 40Cr steel hammer drill bit designed for efficient drilling in stone, masonry, and brickwork. It features an 18 mm diameter and a total length of 300 mm, with an SDS-Plus shank for secure fitting. Ideal for construction and renovation projects, this tool provides precision and reliability in tough materials.
Type Hammer drill bit
Diameter 18mm
Length 250mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 274g

Reviews

Be the first to submit a review

Trustpilot