kwb 242645 Hammer Drill Bit 15mm x 260mm SDS-Plus PGM-certified

MPN
242645
Brand
KWB
EAN-13
4009312426450
Order Code
04-8025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £10.79 £9.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 242645 hammer drill bit is a high-quality masonry tool made of durable 40Cr steel, measuring 15 mm in diameter and 260 mm in total length. It features an SDS-Plus shank for secure and efficient performance in drilling brickwork, stone, and masonry. This bit is ideal for both DIY enthusiasts and professionals who require precision and reliability in their drilling tasks.
Type Hammer drill bit
Diameter 15mm
Length 200mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 185g

Reviews

Be the first to submit a review

Trustpilot